Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30KI1618-2010FR :: 16 GB DDR3 1866 CL10 Kingston Fury red 2-piece set


Kingston HyperX FURY rot Kit 16GB, DDR3-1866

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1866 (PC14900)
    • Model
    • Fury
    • Latency
    • 10-11-10-30
    • Assembly
    • 1024 MB x 64
    • Pole number
    • 240
    • CL
    • 10
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB

Get in the game with HyperX FURY. FURY automatically recognises its host platform and automatically overclocks to the specified maximum frequencies of up to 1866 MHz.1 That gives you the power for your next strike, and even beginners get up to speed fast.
The FURY's asymmetric heat sink makes it stand out from the crowd. It is available in the colours black, blue, red and—for the first time in HyperX history—white with a black PCB. Now, you can show off your stylish equipment at a really reasonable price. Fury is 100% tested, LAN-capable and comes with a lifetime warranty and free technical support.

Details:
• Modules: 2 x 8 GB
• DDR3 DIMM 240-pin
• 1866 MHz
• JEDEC: PC3-14900U
• Non-ECC
• CL10
• Voltage: 1.50 V
• Unbuffered



Manufacturer : HYPERX
Factory number : HX318C10FRK2/16
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1866 (PC14900)
    • Model
    • Fury
    • Latency
    • 10-11-10-30
    • Assembly
    • 1024 MB x 64
    • Pole number
    • 240
    • CL
    • 10
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual