Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30KI1618-2010F :: 16384MB DDR3 1866 CL10 Kingston Fury blue (2)


Kingston HyperX FURY blau Kit 16GB, DDR3-1866 CL10

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1866 (PC14900)
    • Model
    • Fury
    • Latency
    • 10-11-10-30
    • Assembly
    • 1024 MB x 64
    • Pole number
    • 240
    • CL
    • 10
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB
HyperX HX318C10FK2/16 is a kit of two 1G x 64-bit (8GB) DDR3-1866 CL10 SDRAM (Synchronous DRAM) 2Rx8 memory modules, based on sixteen 512M x 8-bit DDR3 FBGA components per module. Total kit capacity is 16GB. Each module kit has been tested to run at DDR3-1866 at a low latency timing of 10-11-10 at 1.5V. Additional timing parameters are shown in the PnP Timing Parameters section below. The JEDEC standard electrical and mechanical specifications are as follows:

SPECIFICATIONS
• CL(IDD) 10 cycles
• Row Cycle Time (tRCmin) 44.75ns (min.)
• Refresh to Active/Refresh Command Time (tRFCmin) 260ns (min.)
• Row Active Time (tRASmin) 32.125ns (min.)
• UL Rating 94 V - 0



Manufacturer : HYPERX
Factory number : HX318C10FK2/16
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1866 (PC14900)
    • Model
    • Fury
    • Latency
    • 10-11-10-30
    • Assembly
    • 1024 MB x 64
    • Pole number
    • 240
    • CL
    • 10
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual