Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30KI1618-2009S :: 16 GB DDR3 1866 CL9 Kingston Savage 2-piece set


HyperX Savage rot DIMM Kit 16GB, DDR3-1866, CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1866 (PC14900)
    • Model
    • Savage
    • Latency
    • 9-9-9-35
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB

Unleash a new level of computing speed in your PC with HyperX Savage memory. Its unique asymmetric red heat spreader has a black PCB and an embossed surface for the finest gaming and high-performance operation. The heat spreader dissipates heat so your system remains cool and stable, and its low profile means it also fits under large CPU coolers. HyperX Savage is XMP certified and available with different clock speeds from 1600 MHz to 2400 MHz. Its fashionable and sophisticated design makes your computer stand out from the crowd.

Details:
• Modules: 2 x 8 GB
• DDR3 DIMM 240-pin
• 1866MHz
• JEDEC: PC3-14900U
• Non-ECC
• CL9
• Voltage: 1.50 V
• Unbuffered
• Features: Intel XMP
• Height: 32.8 mm

• JEDEC: DDR3-1600 CL11-11-11 @1.5V
• XMP profiles #1: DDR3-1866 CL9-10-11 @1.5V
• XMP profiles #2: DDR3-1600 CL9-9-9 @1.5V



Manufacturer : HYPERX
Factory number : HX318C9SRK2/16
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1866 (PC14900)
    • Model
    • Savage
    • Latency
    • 9-9-9-35
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB