Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30KI0818-2010FR :: 8 GB DDR3 1866 CL10 Kingston Fury, red, 2-piece set


Kingston HyperX FURY rot Kit 8GB, DDR3-1866

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1866 (PC14900)
    • Model
    • Fury
    • Latency
    • 10-11-10-30
    • Assembly
    • 512 MB x 64
    • Pole number
    • 240
    • CL
    • 10
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB

Get in the game with HyperX FURY. FURY automatically recognises its host platform and automatically overclocks to the specified maximum frequencies of up to 1866 MHz.1 That gives you the power for your next strike, and even beginners get up to speed fast.
The asymmetrically designed heat sink of the FURY gives you a certain something compared to the usual design. It is available in black, blue, red, and—for the first time in the history of HyperX—in white with a black board. Now you and your equipment can stand out with a cool style — and at a very attractive price. FURY is 100% tested, LAN compatible and has a lifetime warranty with free technical support.

Details:
• Modules: 2x 4 GB
• DDR3 DIMM, 240 pin
• 1866 MHz
• JEDEC: PC3-14900U
• Non-ECC
• CL10
• Voltage: 1.50 V
• Unbuffered



Manufacturer : HYPERX
Factory number : HX318C10FRK2/8
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1866 (PC14900)
    • Model
    • Fury
    • Latency
    • 10-11-10-30
    • Assembly
    • 512 MB x 64
    • Pole number
    • 240
    • CL
    • 10
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual