Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30KI0818-2009HB :: 8 GB DDR3 1866 CL9 Kingston 2x kit


HyperX Beast DIMM XMP Kit 8GB, DDR3-1866, CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1866 (PC14900)
    • Model
    • HyperX Beast
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB

The HyperX beast is equipped with a dynamic heat distributor, which deflects heat in an optimal manner and ensures even greater reliability. Its cool, offensive look will add value to any system. As a high-performance memory, it offers the highest available storage capacities and speeds of up to 2400 MHz for outstanding reaction times in multi-tasking and an overall faster operating system. It is Intel XMP-ready and designed for use with third-generation Intel Core i5 processors and i7 processors, as well as modern AMF processors for high performance and gaming.

• Modules: 2x 4GB
• Voltage: 1.50V
• Special features: supports Intel Extreme Memory Profiles (XMP)
• JEDEC: DDR3-1600 CL11-11-11 @1.5 V
• XMP profile #1: DDR3-1866 CL9-10-11 @1.5 V
• XMP profile #2: DDR3-1600 CL9-9-9 @1.5 V



Manufacturer : HYPERX
Factory number : HX318C9PB3K2/8
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1866 (PC14900)
    • Model
    • HyperX Beast
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual