Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30IT1616-2011 :: 16 GB DDR3 1600 CL11 Intenso Kit of 2


Intenso DIMM 16 GB DDR3-1600 Kit

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Desktop Pro
    • Pole number
    • 240
    • CL
    • 11
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB
Intenso DDR3 Desktop Pro

16 GB (2x 8GB)
1600MHz / 240-pin / CL 11



Manufacturer : INTENSO
Factory number : 5631162
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Desktop Pro
    • Pole number
    • 240
    • CL
    • 11
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual