0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30CR0816-2009VLP :: 8 GB DDR3 1600 CL9 Ballistix VLP, 2-piece kit


Ballistix Sport VLP Kit 8GB, DDR3L-1600

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Ballistix Sport VLP
    • Latency
    • 9-9-9-24
    • Assembly
    • 512 MB x 64
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.35 V
  • Implementation
    • Memory
    • 8 GB
Ballistix Sport, very low profile version, 18.75 mm

Ballistix memories are subjected to stringent tests. The performance and functionality of the chips are tested under varying temperatures, voltages and operating conditions.

• Module size: 8-GB kit (4 GB x 2)
• Package: Ballistix 240-pin DIMM
• Feature: DDR3 PC3-12800
• Specs: DDR3 PC3-12800• 9-9-9-24• Unbuffered• NON-ECC• DDR3-1600• 1.35 V• 512 MB x 64• Low profile



Manufacturer : BALLISTIX
Factory number : BLS2C4G3D1609ES2LX0CEU
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Ballistix Sport VLP
    • Latency
    • 9-9-9-24
    • Assembly
    • 512 MB x 64
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.35 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual