0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30CO0816-2009VB :: 8 GB DDR3 1600 CL9 Corsair 2-piece kit


Corsair Vengeance blau Kit 8GB, DDR3-1600, CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Vengeance, blue, 1.5 V
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Extreme overclockers, gaming enthusiasts and professional system developers rely on powerful and reliable Corsair storage for good reason. Whether you're trying to break your own records or you want to build the gaming PC of your dreams, you can rely on Corsair memory products.

  • Type: DDR3 DIMM 240-pin
  • Modules: 2 x 4 GB
  • JEDEC: PC3-12800U
  • Voltage: 1.50 V
  • Features: Intel XMP (Extreme Memory Profile)



Manufacturer : CORSAIR
Factory number : CMZ8GX3M2A1600C9B
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Vengeance, blue, 1.5 V
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual