0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30CO0816-2009 :: 8 GB DDR3 1600 CL9 Corsair 2-piece kit


30CO0816-2009

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Vengeance, blue, low prof
    • Latency
    • 9-9-9-24
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Corsair Vengeance, low-profile, blue, DIMM kit, 8 GB PC3-12800U CL9-9-9-24 (DDR3-1600)

The Corsair Vengeance DDR3 memory modules are designed for overclocking. The DIMMs of the Vengeance modules are built with specially selected memory with high performance potential. The modules are equipped for optimal heat dissipation with aluminium heat sinks in a distinctive design. So your gaming PC works even more dynamically. An added bonus is the attractive price of Vengeance memory modules that relieve your budget for building the system.

• 2 x 4 GB modules
• 1.50 V
• Supports Intel Extreme Memory Profiles (XMP)



Manufacturer : CORSAIR
Factory number : CML8GX3M2A1600C9B
Package weight : 0.117 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Vengeance, blue, low prof
    • Latency
    • 9-9-9-24
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual