0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VS1GB400C3 :: 1024 MB DDR 400 MHz 184-pin 2.5 V Corsair


VS1GB400C3

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR
    • FSB
    • 400 (PC3200)
    • Memory
    • 1024 MB
    • Pole number
    • 184
    • Assembly
    • 128 M x 64
    • CL
    • 3
    • Latency
    • 3-3-3-8
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
  • Electrical values
    • Operating voltage
    • 2.5 V
CORSAIR DDR-Ram PC3200, CL3

RAM-DIMM 128 MB x 64 non-ECC
Size: 1024 MB
Number of pins: 184-pin
FSB: 400 MHz
Design: 64 MB x 8
Quantity: 1 module



Manufacturer : CORSAIR
Factory number : VS1GB400C3
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR
    • FSB
    • 400 (PC3200)
    • Memory
    • 1024 MB
    • Pole number
    • 184
    • Assembly
    • 128 M x 64
    • CL
    • 3
    • Latency
    • 3-3-3-8
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
  • Electrical values
    • Operating voltage
    • 2.5 V
Datasheet/manual