Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VS1GB333 :: 1024 MB DDR 333 MHz 184-pin Corsair


Corsair ValueSelect DIMM 1GB PC-2700 DDR CL2.5

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR
    • FSB
    • 333 (PC2700)
    • Memory
    • 1024 MB
    • Pole number
    • 184
    • Assembly
    • 128 M x 64
    • CL
    • 2.5
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
  • Electrical values
    • Operating voltage
    • 2.5 V

CORSAIR DDR-Ram PC2700, CL 2,5

RAM-DIMM 128 MB x 64 non-ECC
Size: 1024 MB
Number of pins: 184-pin
FSB: 166 MHz



Manufacturer : CORSAIR
Factory number : VS1GB333
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR
    • FSB
    • 333 (PC2700)
    • Memory
    • 1024 MB
    • Pole number
    • 184
    • Assembly
    • 128 M x 64
    • CL
    • 2.5
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
  • Electrical values
    • Operating voltage
    • 2.5 V
Datasheet/manual