Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T2X2048-6400 :: 2048 MB DDR2 800 CL5 Corsair 2-piece kit


Corsair XMS2 DIMM Kit 2GB PC2-6400U CL5-5-5-18

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 800 (PC6400)
    • Memory
    • 2048 MB
    • Pole number
    • 240
    • Design
    • PC6400
    • Assembly
    • 128 M x 64
    • CL
    • 5
    • Latency
    • 5-5-5-18
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Kit of 2
    • Heat Spreader
    • Yes
  • Electrical values
    • Operating voltage
    • 1.9 V

Corsair XMS2 Xtreme Performance TwinX Matched — 2 GB memory: 2 x 1 GB DIMM 240-pin DDR2

• Memory capacity: 2 GB: 2 x 1 GB
• Extension type: Generic
• Technology: DDR2 SDRAM
• Form factor: DIMM 240-PIN
• Memory speed: 800 MHz (PC2-6400)
• Data integrity test: Non-ECC
• Latency times: CL5 (5-5-5-18)
• Features: Unbuffered
• supply voltage: 1.9 V



Manufacturer : CORSAIR
Factory number : TWIN2X2048-6400
Package weight : 0.111 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 800 (PC6400)
    • Memory
    • 2048 MB
    • Pole number
    • 240
    • Design
    • PC6400
    • Assembly
    • 128 M x 64
    • CL
    • 5
    • Latency
    • 5-5-5-18
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Kit of 2
    • Heat Spreader
    • Yes
  • Electrical values
    • Operating voltage
    • 1.9 V
Datasheet/manual