Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DDR2-PC667 1GB :: 1024 MB DDR2 667 CL5 brand


DDR2-PC667 1GB

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 667 (PC5300)
    • Memory
    • 1024 MB
    • Pole number
    • 240
    • Design
    • PC5300
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 5
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
    • Heat Spreader
    • No
  • Electrical values
    • Operating voltage
    • 1.8 V

Changing manufacturer depending on availability
• 1024 MB DDR
• 240-pin
• 667 MHz



Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 667 (PC5300)
    • Memory
    • 1024 MB
    • Pole number
    • 240
    • Design
    • PC5300
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 5
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
    • Heat Spreader
    • No
  • Electrical values
    • Operating voltage
    • 1.8 V
Datasheet/manual