Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DDR-SO333 1GB :: 1024 MB DDR 333


DDR-SO333 1GB

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR-SO
    • FSB
    • 333 (PC2700)
    • Memory
    • 1024 MB
    • Pole number
    • 200
    • Design
    • PC2700
    • Assembly
    • 64 MB x 8
    • CL
    • 2.5
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 2.5 V

SO-DIMM 1024 MB 333 MHz CL2.5, 200-pin 2.5 V
64MX8
Changing manufacturers



Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR-SO
    • FSB
    • 333 (PC2700)
    • Memory
    • 1024 MB
    • Pole number
    • 200
    • Design
    • PC2700
    • Assembly
    • 64 MB x 8
    • CL
    • 2.5
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 2.5 V
Datasheet/manual