Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CT25664AC667 :: 2048 MB SO DDR2 667 Crucial


CT25664AC667

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2-SO
    • FSB
    • 667 (PC5300)
    • Memory
    • 2048 MB
    • Pole number
    • 200
    • Design
    • PC5300
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 5
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.8 V

Ensure more power for mobile systems with a DRAM upgrade from Crucial. In our high-quality, award-winning product line, you will find specially developed DRAM solutions designed for netbooks and notebooks. 

Module size: 2 GB
Package: 200-pin SODIMM
Feature: DDR2 PC2-5300
DDR2 PC2-5300• CL=5• Unbuffered• NON-ECC• DDR2-667• 1.8V• 256 Meg x 64



Manufacturer : CRUCIAL
Factory number : CT25664AC667
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2-SO
    • FSB
    • 667 (PC5300)
    • Memory
    • 2048 MB
    • Pole number
    • 200
    • Design
    • PC5300
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 5
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.8 V
Datasheet/manual