Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CM2X2048-6400C5 :: 2048MB DDR2 800 CL5 Corsair


Corsair XMS2 DIMM 2GB PC2-6400U CL5

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 800 (PC6400)
    • Memory
    • 2048 MB
    • Pole number
    • 240
    • Design
    • PC6400
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 5
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
    • Heat Spreader
    • Yes
  • Electrical values
    • Operating voltage
    • 1.8 V

Corsair XMS2 Xtreme Performance - Memory - 2 GB - DIMM 240-pin - DDR2

• Storage capacity: 2 GB
• Expansion type: generic
• Technology: DDR2 SDRAM
• Form factor: DIMM 240-pin
• Memory speed: 800 MHz (PC2-6400)
• Data integrity checking: non-ECC
• Latency period: CL5
• Features: unbuffered



Manufacturer : CORSAIR
Factory number : CM2X2048-6400C5
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 800 (PC6400)
    • Memory
    • 2048 MB
    • Pole number
    • 240
    • Design
    • PC6400
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 5
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
    • Heat Spreader
    • Yes
  • Electrical values
    • Operating voltage
    • 1.8 V
Datasheet/manual