Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


21KI0208-1006 :: 2048MB SO DDR2 800 Kingston


Kingston ValueRAM SO-DIMM 2GB, DDR2-800, CL6

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2-SO
    • FSB
    • 800 (PC6400)
    • Memory
    • 2048 MB
    • Pole number
    • 200
    • Design
    • PC6400
    • Assembly
    • 256 x 64
    • CL
    • 6
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.8 V

Kingston ValueRAM is an affordable product line that opens up new market segments with high-quality memory modules. With its products in the "ValueRAM" series, Kingston Technology, which specialises in system-specific high-end memory solutions, is now also targeting the lower-end market segment.

Kingston ValueRAM memory - 2 GB - SO DIMM 200-pin - DDR2
• Storage capacity: 2 GB
• Expansion type: Generic
• Technology: DDR2 SDRAM
• Form factor: SO DIMM 200-pin
• Memory speed: 800 MHz (PC2-6400)
• Data integrity test: Non-ECC
• Latency times: CL6
• Features: Unbuffered
• Supply voltage: 1.8 V
• Metal cover: Gold



Manufacturer : KINGSTON
Factory number : KVR800D2S6/2G
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2-SO
    • FSB
    • 800 (PC6400)
    • Memory
    • 2048 MB
    • Pole number
    • 200
    • Design
    • PC6400
    • Assembly
    • 256 x 64
    • CL
    • 6
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.8 V
Datasheet/manual