Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


20KI0106-1005 :: 1024MB DDR2 667 CL5 Kingston


Kingston ValueRAM DIMM 1GB, DDR2-667, CL5

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 667 (PC5300)
    • Memory
    • 1024 MB
    • Model
    • ValueRam
    • Pole number
    • 240
    • Design
    • PC5300
    • Assembly
    • 128 M x 64
    • CL
    • 5
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
    • Heat Spreader
    • No
  • Electrical values
    • Operating voltage
    • 1.8 V

Kingston ValueRAM Memory - 1 GB - DIMM 240-PIN - DDR2

• Storage capacity: 1 GB
• Expansion type: Generic
• Technology: DDR2 SDRAM
• Form factor: DIMM 240-PIN
• Memory speed: 667 MHz (PC2-5300)
• Data integrity test: Non-ECC
• Latency times: CL5
• Features: Unbuffered
• Supply voltage: 1.8 V
• Metal cover: Gold
• Module configuration: 128 x 64



Manufacturer : KINGSTON
Factory number : KVR667D2N5/1G
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 667 (PC5300)
    • Memory
    • 1024 MB
    • Model
    • ValueRam
    • Pole number
    • 240
    • Design
    • PC5300
    • Assembly
    • 128 M x 64
    • CL
    • 5
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
    • Heat Spreader
    • No
  • Electrical values
    • Operating voltage
    • 1.8 V
Datasheet/manual