Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BM 1.13.021.301 :: DC Motor 31x51, 12V, 09A, 4500rpm


1.13.021.301

  • Product Description
  • Technical information
  • Electrical values
    • nominal torque
    • 2 Ncm
    • Nominal voltage
    • 12
    • Nominal current
    • 0.9 A
    • No-load current
    • 0.1 A
    • Starting current
    • 2.5 A
  • Implementation
    • Rotation speed
    • 3000 RPM
    • No-load speed
    • 4500 rpm
  • Measuring range
    • Starting torque
    • 6.5 Ncm
  • General
    • Type
    • DC motor
DC Motor 31x51
Baureihe: 1.13.021.301

Bühler Motor provides you with drive solutions optimized to your speifc needs. Electrical DC motors, EC motors, gear motors and pumps in the range from 1 to 500 Watts build the foundation for the efficient and reliable Bühler Motor drvie solutions.

Design:
Commutator: Copper/ 7-segments
RFI Protection: 2 chokes
Insulation class: Winding H, otherwise A
Protection class: IP40
Kommutierung: Carbon Brush
Armature: straight slot
Magnet system: Permanent magnets, 2-pole
Bearings: sintered bronze bearings
Housing: steel, corrosion protected
life expectancy: 1000 h





Manufacturer : BÜHLER MOTOR
Factory number : 1.13.021.301
Package weight : 0.14 kg
RoHS : conform
Technical information
  • Electrical values
    • nominal torque
    • 2 Ncm
    • Nominal voltage
    • 12
    • Nominal current
    • 0.9 A
    • No-load current
    • 0.1 A
    • Starting current
    • 2.5 A
  • Implementation
    • Rotation speed
    • 3000 RPM
    • No-load speed
    • 4500 rpm
  • Measuring range
    • Starting torque
    • 6.5 Ncm
  • General
    • Type
    • DC motor
Datasheet/manual