• nominal torque

  • Nominal voltage

  • Rotation speed
    • + more - less

  • Nominal current

  • No-load speed

  • No-load current

  • Starting torque

  • Starting current


  • DC-motors

  •  1 - 5 of  5  items. 
 
  • nominal torque:

    2 Ncm

  • Nominal voltage:

    12

  • Rotation speed:

    3000 RPM

  • Nominal current:

    0.9 A

  • No-load speed:

    4500 rpm

  • No-load current:

    0.1 A

  • Starting torque:

    6.5 Ncm

  • Starting current:

    2.5 A

  • Type:

    DC motor

Weight incl.:

0.14 kg

 
  • nominal torque:

    15 Ncm

  • Nominal voltage:

    24

  • Rotation speed:

    3200 RPM

  • Nominal current:

    3.1 A

  • No-load speed:

    4100 rpm

  • No-load current:

    0.2 A

  • Starting torque:

    65 Ncm

  • Starting current:

    12.5 A

  • Type:

    DC motor

Weight incl.:

0.75 kg

 
  • Nominal voltage:

    6

  • Rotation speed:

    6000 RPM

  • Temperatur max.:

    0 … 30

  • Type:

    DC motor

Weight incl.:

0.056 kg

 
  • Nominal voltage:

    24

  • Rotation speed:

    9000 RPM

  • Temperatur max.:

    0 … 30

  • Type:

    DC motor

Weight incl.:

0.038 kg

 
  • Nominal voltage:

    8.4

  • Rotation speed:

    27150 RPM

  • No-load speed:

    32000 rpm

  • Temperatur max.:

    0 … 30

  • Type:

    DC motor

Weight incl.:

0.14 kg