Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM NEK 210 :: Coupler for DC power plug, with pin Ø 2.0 mm

Item-No.: LUM NEK 210
€0,99
Category of goods: 1 = discountable

LUM NEK 210

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Material
    • PA/CuZn/PE
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Black
  • Specials
    • Specification
    • With centre pin
  • Interfaces
    • Connection
    • Lands
  • Measures
    • Length
    • 41 mm
    • Ø
    • 10.5 mm
    • Cable inlet Ø
    • 4 mm
    • Øexternal
    • 5.7 mm
    • Øinternal
    • 2.0 mm
  • Electrical values
    • Current
    • 0.5

Coupler for DC power plugs

• Straight design
• With soldering eyelets
• With anti-kink protection
• Opening Ø: 5.7 mm
• Pin Ø: 2.0 mm



Manufacturer : LUMBERG
Factory number : 10487
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Material
    • PA/CuZn/PE
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Black
  • Specials
    • Specification
    • With centre pin
  • Interfaces
    • Connection
    • Lands
  • Measures
    • Length
    • 41 mm
    • Ø
    • 10.5 mm
    • Cable inlet Ø
    • 4 mm
    • Øexternal
    • 5.7 mm
    • Øinternal
    • 2.0 mm
  • Electrical values
    • Current
    • 0.5
Datasheet/manual