Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM NEBJ 25 :: Panel-mounted coupler, fix. flange, break contact, pin Ø 2.35 mm

Item-No.: LUM NEBJ 25
€0,69
Category of goods: 1 = discountable

LUM NEBJ 25

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in coupling
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Flange
    • Material
    • POM/Cu alloy/PF
    • Technology
    • mit Öffner
    • Temperatur max.
    • -10 ... +60
    • Colour
    • Black
  • Specials
    • Specification
    • With NC contact
  • Interfaces
    • Connection
    • Lands
  • Measures
    • Length
    • 20.1 mm
    • Width
    • 9 mm
    • Height
    • 16 mm
    • Øexternal
    • 6.5 mm
    • Øinternal
    • 2.35 mm
  • Electrical values
    • Current
    • 1.0

Panel-mounted coupler for DC power plugs

• Straight design
• With soldering eyelets
• With NC contact
• With mounting flange
• Opening Ø: 6.5 mm
• Pin Ø: 2.35 mm



Manufacturer : LUMBERG
Factory number : NEB/J 25
Package weight : 0.0017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in coupling
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Flange
    • Material
    • POM/Cu alloy/PF
    • Technology
    • mit Öffner
    • Temperatur max.
    • -10 ... +60
    • Colour
    • Black
  • Specials
    • Specification
    • With NC contact
  • Interfaces
    • Connection
    • Lands
  • Measures
    • Length
    • 20.1 mm
    • Width
    • 9 mm
    • Height
    • 16 mm
    • Øexternal
    • 6.5 mm
    • Øinternal
    • 2.35 mm
  • Electrical values
    • Current
    • 1.0
Datasheet/manual