Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM NEB 1 :: Panel-mounted coupler in accordance with DIN 45323, straight

Item-No.: LUM NEB 1
€0,99
Category of goods: 1 = discountable

LUM NEB 1

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in coupling
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Flange
    • Material
    • POM
    • Colour
    • Black
  • Specials
    • Specification
    • According to DIN 45323
  • Interfaces
    • Connection
    • Lands
  • Measures
    • Length
    • 21.5 mm
    • Width
    • 12 mm
    • Height
    • 15.5 mm
    • Øexternal
    • 6.6 mm
    • Øinternal
    • 1.1 mm
  • Electrical values
    • Approval
    • nach DIN 45323
    • Current
    • 3.0

Panel-mounted coupler for DC power plugs in accordance with DIN 45323

• Straight design
• With mounting flange
• With soldering eyelets
• Opening Ø: 6.6 mm
• Pin Ø: 1.9 mm



Manufacturer : LUMBERG
Factory number : NEB 1
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in coupling
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Flange
    • Material
    • POM
    • Colour
    • Black
  • Specials
    • Specification
    • According to DIN 45323
  • Interfaces
    • Connection
    • Lands
  • Measures
    • Length
    • 21.5 mm
    • Width
    • 12 mm
    • Height
    • 15.5 mm
    • Øexternal
    • 6.6 mm
    • Øinternal
    • 1.1 mm
  • Electrical values
    • Approval
    • nach DIN 45323
    • Current
    • 3.0
Datasheet/manual