Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 1636 06 :: DC Plug, Øi= 4,1 mm Øa= 6,5 mm Øpin= 1 mm

Item-No.: LUM 1636 06
€1,10
Category of goods: 1 = discountable

LUM 1636 06

  • Product Description
  • Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Kink protection
  • Measures
    • Length
    • 46.5 mm
    • Width
    • 10.4 mm
    • ØPin
    • 1
    • Øexternal
    • 6.5 mm
    • Øinternal
    • 4.1 mm
  • Electrical values
    • Current
    • 2.0
  • Implementation
    • Cable cross-section
    • 4 mm²
Power supply plug acc. to JEITA RC-5322 JCBP1, straight version, with solder eyes and bend protection


Manufacturer : LUMBERG
Factory number : 1636 06
Package weight : 0.0037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Kink protection
  • Measures
    • Length
    • 46.5 mm
    • Width
    • 10.4 mm
    • ØPin
    • 1
    • Øexternal
    • 6.5 mm
    • Øinternal
    • 4.1 mm
  • Electrical values
    • Current
    • 2.0
  • Implementation
    • Cable cross-section
    • 4 mm²
Datasheet/manual