Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 1636-03 :: DC power plug, straight, Øi = 1.7 mm, Øa = 4.75 mm, JS

Item-No.: LUM 1636-03
€0,96
Category of goods: 1 = discountable

LUM 1636-03

  • Product Description
  • Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Material
    • PC/CuZn/POM/PP
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Black
  • Interfaces
    • Connection
    • Lands
  • Measures
    • Length
    • 28 mm
    • Ø
    • 8.3 mm
    • Cable inlet Ø
    • 4 mm
    • Øexternal
    • 4.75 mm
    • Øinternal
    • 1.7 mm
  • Electrical values
    • Approval
    • According to JEITA RC-5320A JSAP3
    • Current
    • 2.0

DC power connector plug in accordance with JEITA RC-5320A JSAP3

• Straight design
• With soldering eyelets
• Kink protection



Manufacturer : LUMBERG
Factory number : 10502
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Material
    • PC/CuZn/POM/PP
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Black
  • Interfaces
    • Connection
    • Lands
  • Measures
    • Length
    • 28 mm
    • Ø
    • 8.3 mm
    • Cable inlet Ø
    • 4 mm
    • Øexternal
    • 4.75 mm
    • Øinternal
    • 1.7 mm
  • Electrical values
    • Approval
    • According to JEITA RC-5320A JSAP3
    • Current
    • 2.0
Datasheet/manual