Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 1634-02 :: DC power plug, straight, Øi = 2.5 mm, Øa=5.5 mm

Item-No.: LUM 1634-02
€0,99
Category of goods: 1 = discountable

LUM 1634-02

  • Product Description
  • Technical information
  • General
    • Type
    • Hohlstecker
    • Design
    • gerade
    • Pole number
    • 2
    • Assembly
    • Knickschutz
    • Temperatur max.
    • -20 ... +70
    • Colour
    • schwarz
  • Interfaces
    • Connection
    • Lötaugen
  • Measures
    • Length
    • 46.5 mm
    • Ø
    • 10.4 mm
    • Cable inlet Ø
    • 4 mm
    • Øexternal
    • 5.5 mm
    • Øinternal
    • 2.5 mm
  • Electrical values
    • Current
    • 4.0

DC power connector plug

• Straight design
• With soldering eyelets
• Kink protection



Manufacturer : LUMBERG
Factory number : 1634 02
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hohlstecker
    • Design
    • gerade
    • Pole number
    • 2
    • Assembly
    • Knickschutz
    • Temperatur max.
    • -20 ... +70
    • Colour
    • schwarz
  • Interfaces
    • Connection
    • Lötaugen
  • Measures
    • Length
    • 46.5 mm
    • Ø
    • 10.4 mm
    • Cable inlet Ø
    • 4 mm
    • Øexternal
    • 5.5 mm
    • Øinternal
    • 2.5 mm
  • Electrical values
    • Current
    • 4.0
Datasheet/manual