Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 1614-17 :: Panel-mounted coupler, front mounting, pin Ø 1.3 mm

Item-No.: LUM 1614-17
€0,93
Category of goods: 1 = discountable

LUM 1614-17

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in coupling
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • For front mounting
    • Material
    • PA/CuZn/steel
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Black
  • Specials
    • Specification
    • With centre pin
  • Interfaces
    • Connection
    • Lands
  • Measures
    • Length
    • 12.5 mm
    • Ø
    • 11 mm
    • Øexternal
    • 3.6 mm
    • Øinternal
    • 1.3 mm
  • Electrical values
    • Current
    • 0.5

Panel-mounted coupler for DC power plugs

• Straight design
• With soldering eyelets
• For front mounting
• Opening Ø: 3.6 mm
• Pin Ø: 1.3 mm



Manufacturer : LUMBERG
Factory number : 82342
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in coupling
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • For front mounting
    • Material
    • PA/CuZn/steel
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Black
  • Specials
    • Specification
    • With centre pin
  • Interfaces
    • Connection
    • Lands
  • Measures
    • Length
    • 12.5 mm
    • Ø
    • 11 mm
    • Øexternal
    • 3.6 mm
    • Øinternal
    • 1.3 mm
  • Electrical values
    • Current
    • 0.5
Datasheet/manual