Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 1613-15 :: Panel-mounted coupler, angled, PCB, SMD, break contact, pin Ø 2.

Item-No.: LUM 1613-15
€1,10
Category of goods: 1 = discountable

LUM 1613-15

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in coupling
    • Design
    • Angled
    • Pole number
    • 2
    • Assembly
    • For printed circuit boards
    • Material
    • PA/CuZn
    • Technology
    • mit Öffner
    • Temperatur max.
    • -25 ... +85
    • Colour
    • Black
  • Specials
    • Specification
    • With NC contact
  • Interfaces
    • Connection
    • SMD
  • Measures
    • Length
    • 14.8 mm
    • Width
    • 9 mm
    • Height
    • 11 mm
    • Øexternal
    • 6.5 mm
    • Øinternal
    • 2.45 mm
  • Electrical values
    • Current
    • 3.5

Panel-mounted coupler for DC power plugs

• Angled design
• For assembling printed circuit boards
• With NC contact
• SMD
• Opening Ø: 6.5 mm
• Pin Ø: 2.45 mm



Manufacturer : LUMBERG
Factory number : 1613 15
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in coupling
    • Design
    • Angled
    • Pole number
    • 2
    • Assembly
    • For printed circuit boards
    • Material
    • PA/CuZn
    • Technology
    • mit Öffner
    • Temperatur max.
    • -25 ... +85
    • Colour
    • Black
  • Specials
    • Specification
    • With NC contact
  • Interfaces
    • Connection
    • SMD
  • Measures
    • Length
    • 14.8 mm
    • Width
    • 9 mm
    • Height
    • 11 mm
    • Øexternal
    • 6.5 mm
    • Øinternal
    • 2.45 mm
  • Electrical values
    • Current
    • 3.5
Datasheet/manual