Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 1613-10 :: Built-in coupling, PCB, angled, NC

Item-No.: LUM 1613-10
€0,75
Category of goods: 1 = discountable

LUM 1613-10

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in coupling
    • Design
    • Angled
    • Technology
    • With NC contact
  • Interfaces
    • Connection
    • Printed circuit board
  • Measures
    • Øexternal
    • 5.9 mm

Built-in coupling for DC power plugs

  • Angled design

  • For PCB mounting

  • Opening diameter: 5.9 mm

  • With NC contact




Manufacturer : LUMBERG
Factory number : 10522
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in coupling
    • Design
    • Angled
    • Technology
    • With NC contact
  • Interfaces
    • Connection
    • Printed circuit board
  • Measures
    • Øexternal
    • 5.9 mm
Datasheet/manual