Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HSW 21-14 :: Barrel connector, Øi = 2.1 mm, Øa = 5.5 mm, angled

Item-No.: HSW 21-14
€0,77
Category of goods: 1 = discountable

HSW 21-14

  • Product Description
  • Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Angled
    • Pole number
    • 2
    • Assembly
    • Without kink protection
    • Material
    • Plastic housing
    • Colour
    • Black
  • Measures
    • Length
    • Shaft 14.0 mm
    • Øexternal
    • 5.5 mm
    • Øinternal
    • 2.1 mm

Angled barrel connector



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Angled
    • Pole number
    • 2
    • Assembly
    • Without kink protection
    • Material
    • Plastic housing
    • Colour
    • Black
  • Measures
    • Length
    • Shaft 14.0 mm
    • Øexternal
    • 5.5 mm
    • Øinternal
    • 2.1 mm
Datasheet/manual