Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HSW 17-10 :: DC angled connector 1.7 mm/4.0 mm/9.5 mm

Item-No.: HSW 17-10
€1,45
Category of goods: 1 = discountable

HSW 17-10

  • Product Description
  • Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Angled
    • Pole number
    • 2
    • Assembly
    • Without kink protection
    • Material
    • Plastic housing
    • Temperatur max.
    • -40 ... +105
    • Colour
    • Black
  • Measures
    • Length
    • Shaft 9.9 mm
    • Øexternal
    • 4.0 mm
    • Øinternal
    • 1.7 mm
  • Electrical values
    • Current
    • 5.0

DC angled connector 1.7 mm/4.0 mm/9.5 mm



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Angled
    • Pole number
    • 2
    • Assembly
    • Without kink protection
    • Material
    • Plastic housing
    • Temperatur max.
    • -40 ... +105
    • Colour
    • Black
  • Measures
    • Length
    • Shaft 9.9 mm
    • Øexternal
    • 4.0 mm
    • Øinternal
    • 1.7 mm
  • Electrical values
    • Current
    • 5.0
Datasheet/manual