Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HK 21 :: DC coupler for barrel connector, with pin 2.1 mm

Item-No.: HK 21
€0,99
Category of goods: 1 = discountable

HK 21

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling
    • Design
    • For 5.5 mm plug dimensions
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Colour
    • Black
  • Measures
    • Length
    • 40.5 mm
    • Ø
    • 9.5 mm
    • Øexternal
    • 5.6 mm
    • Øinternal
    • 2.1 mm
  • Electrical values
    • Current
    • 0.5

Coupler for barrel connector



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling
    • Design
    • For 5.5 mm plug dimensions
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Colour
    • Black
  • Measures
    • Length
    • 40.5 mm
    • Ø
    • 9.5 mm
    • Øexternal
    • 5.6 mm
    • Øinternal
    • 2.1 mm
  • Electrical values
    • Current
    • 0.5
Datasheet/manual