Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEBW 25 :: Barrel connector reverse print panel jack, solder tags

Item-No.: HEBW 25
€0,30
Category of goods: 1 = discountable

HEBW 25

  • Product Description
  • Technical information
  • General
    • Type
    • Panel jack
    • Design
    • Angled
    • Pole number
    • 2
    • Assembly
    • Closed design
    • Material
    • Plastic housing
    • Colour
    • Black
  • Specials
    • Specification
    • With centre pin
  • Interfaces
    • Connection
    • Soldering tags
  • Measures
    • Length
    • 13.8 mm
    • Width
    • 9 mm
    • Height
    • 10.8 mm
    • Øexternal
    • 6.3 mm
    • Øinternal
    • 2.5 mm
  • Electrical values
    • Current
    • 3.0

Barrel connector panel jack



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Panel jack
    • Design
    • Angled
    • Pole number
    • 2
    • Assembly
    • Closed design
    • Material
    • Plastic housing
    • Colour
    • Black
  • Specials
    • Specification
    • With centre pin
  • Interfaces
    • Connection
    • Soldering tags
  • Measures
    • Length
    • 13.8 mm
    • Width
    • 9 mm
    • Height
    • 10.8 mm
    • Øexternal
    • 6.3 mm
    • Øinternal
    • 2.5 mm
  • Electrical values
    • Current
    • 3.0
Datasheet/manual