Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEBLM 25 :: Barrel connector panel jack, central installation, metal

Item-No.: HEBLM 25
€0,81
Category of goods: 1 = discountable

HEBLM 25

  • Product Description
  • Technical information
  • General
    • Type
    • Panel jack
    • Pole number
    • 2
    • Assembly
    • Central mounting
    • Material
    • Metal
    • Colour
    • Black
  • Specials
    • Specification
    • With centre pin
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Height
    • 22.5 mm
    • Ø
    • 12 mm
    • Øexternal
    • 5.6 mm
    • Øinternal
    • 2.5 mm
    • Panel cut
    • 10.7 mm
  • Electrical values
    • Current
    • 24 V / 2

Barrel connector panel jack



Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Panel jack
    • Pole number
    • 2
    • Assembly
    • Central mounting
    • Material
    • Metal
    • Colour
    • Black
  • Specials
    • Specification
    • With centre pin
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Height
    • 22.5 mm
    • Ø
    • 12 mm
    • Øexternal
    • 5.6 mm
    • Øinternal
    • 2.5 mm
    • Panel cut
    • 10.7 mm
  • Electrical values
    • Current
    • 24 V / 2
Datasheet/manual