reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEBL 21 :: Barrel connector panel jack, central installation, Øi = 2.1 mm


HEBL 21

  • Product Description
  • Technical information
  • General
    • Model
    • With centre pin
    • Type
    • Panel jack
    • Pole number
    • 3
    • Assembly
    • Central mounting
    • Colour
    • Black
  • Specials
    • Specification
    • With switch contact
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Height
    • 22 mm
    • Ø
    • 10.5 mm
    • Øinternal
    • 2.1 mm
  • Electrical values
    • Load limit
    • 3 A

Barrel connector panel jack

Max. current 3 A at 12 V
With switch contact



Package weight : 0.0032 kg
RoHS : conform
Technical information
  • General
    • Model
    • With centre pin
    • Type
    • Panel jack
    • Pole number
    • 3
    • Assembly
    • Central mounting
    • Colour
    • Black
  • Specials
    • Specification
    • With switch contact
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Height
    • 22 mm
    • Ø
    • 10.5 mm
    • Øinternal
    • 2.1 mm
  • Electrical values
    • Load limit
    • 3 A
Datasheet/manual