Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEBG9 25 :: Barrel connector panel jack, angled, pin 2.5 mm

Item-No.: HEBG9 25
€1,30
Category of goods: 1 = discountable

HEBG9 25

  • Product Description
  • Technical information
  • General
    • Type
    • Panel jack
    • Design
    • Angled
    • Pole number
    • 2
    • Assembly
    • Round
    • Material
    • Metal
    • Colour
    • Black
  • Specials
    • Specification
    • mit Mittelstift
  • Interfaces
    • Connection
    • Flat contacts
  • Measures
    • Length
    • 19.9 mm
    • Ø
    • 8.09 mm
    • Øinternal
    • 2.5 mm

DC panel jack
• Switch normally closed
• Flat contacts, angled 90°
• Pin 2.5 mm



Package weight : 0.00325 kg
RoHS : conform
Technical information
  • General
    • Type
    • Panel jack
    • Design
    • Angled
    • Pole number
    • 2
    • Assembly
    • Round
    • Material
    • Metal
    • Colour
    • Black
  • Specials
    • Specification
    • mit Mittelstift
  • Interfaces
    • Connection
    • Flat contacts
  • Measures
    • Length
    • 19.9 mm
    • Ø
    • 8.09 mm
    • Øinternal
    • 2.5 mm
Datasheet/manual