Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEBFL 21 :: Barrel connector panel jack, flange, pin 2.1 mm

Item-No.: HEBFL 21
€0,60
Category of goods: 1 = discountable

HEBFL 21

  • Product Description
  • Technical information
  • General
    • Type
    • Panel jack
    • Pole number
    • 2
    • Assembly
    • Flange
    • Material
    • Plastic housing
    • Colour
    • Black
  • Specials
    • Specification
    • With centre pin
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 23 mm
    • Width
    • 9 mm
    • Height
    • 13.2 mm
    • Øinternal
    • 2.1 mm
  • Electrical values
    • Current
    • 2.0

DC panel jack
• Switch normally closed
• Flange attachment
• Pin 2.1 mm



Package weight : 0.0023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Panel jack
    • Pole number
    • 2
    • Assembly
    • Flange
    • Material
    • Plastic housing
    • Colour
    • Black
  • Specials
    • Specification
    • With centre pin
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 23 mm
    • Width
    • 9 mm
    • Height
    • 13.2 mm
    • Øinternal
    • 2.1 mm
  • Electrical values
    • Current
    • 2.0
Datasheet/manual