reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65524 :: DC 5.5 x 2.1 mm socket > 2-pin terminal block

Item-No.: DELOCK 65524
€1,10
Category of goods: 1 = discountable

DELOCK 65524


This Delock DC to terminal block adapter can be used to connect stranded wires with stripped ends. This makes the adapter suitable for special industrial applications and also for hobbies, such as model railway construction. Various devices with suitable DC power connectors can be connected to the adapter and individually supplied with power (depending on device requirements).

• Connectors:
- DC 2.1 mm (interior) x 5.5 mm (exterior) socket
- 2-pin terminal block
• Screwless terminal block
• Pitch 5.0 mm
• Dimensions: (LxWxH): approx. 27 x 18 x 15 mm

System requirements
• One free DC 5.5 x 2.1 plug

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 65524
Package weight : 0.008 kg
RoHS : conform
Technical information