Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65523 :: DC 5.5 x 2.1 mm plug > 2-pin terminal block

Item-No.: DELOCK 65523
€1,10
Category of goods: 1 = discountable

DELOCK 65523

  • Product Description
  • Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Straight
  • Interfaces
    • Connection
    • Klemmblock
  • Measures
    • Øexternal
    • 5.5 mm
    • Øinternal
    • 2.1 mm

This Delock DC to terminal block adapter can be used to connect stranded wires with stripped ends. This makes the adapter suitable for special industrial applications and also for hobbies, such as model railway construction. Various devices with suitable DC power connectors can be connected to the adapter and individually supplied with power (depending on device requirements).

• Connectors:
- DC 2.1 mm (interior) x 5.5 mm (exterior) plug
- 2-pin terminal block
• Screwless terminal block
• DC pin length: approx. 11 mm
• Pitch 5.0 mm
• Dimensions: (LxWxH): approx. 41 x 18 x 15 mm

System requirements
• One free DC 5.5 x 2.1 socket

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 65523
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Straight
  • Interfaces
    • Connection
    • Klemmblock
  • Measures
    • Øexternal
    • 5.5 mm
    • Øinternal
    • 2.1 mm