Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC BU25 90 :: DC-Socket, flat contacts, 2,5mm, 90°

Item-No.: DC BU25 90
€0,41
Category of goods: 1 = discountable

DC BU25 90

  • Product Description
  • Technical information
  • General
    • Type
    • Einbaubuchse
    • Design
    • gewinkelt
  • Interfaces
    • Connection
    • Lötfahnen
  • Measures
    • Øinternal
    • 2.5 mm
build-in low power jack 2,5/6,3mm, solder type, PCB type 90°, closed circuit


Package weight : 0.0022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Einbaubuchse
    • Design
    • gewinkelt
  • Interfaces
    • Connection
    • Lötfahnen
  • Measures
    • Øinternal
    • 2.5 mm
Datasheet/manual