0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIM5-2412S :: DIL-24 DC/DC converter, 3 W, 24 V in/12 V out

Item-No.: SIM5-2412S
€10,40
Category of goods: 1 = discountable

SIM5-2412S

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • AM3N
    • Design
    • DIL-24
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 24 VDC
    • Output
    • 12 VDC
    • Current
    • 250
    • Efficiency
    • 65 %
    • Ripple
    • 50 mVss
    • Electrical isolation
    • 500 VDC min.
  • Implementation
    • Regulated
    • Controlled
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 31.8 mm
    • Width
    • 20.3 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
DC/DC converter module, 2 watt, unregulated,

short-circuit proof,
PI input filter,
high efficiency (typically 65%)

Input: 24 V DC
Output: 12 V DC
Current: 250 mA



Manufacturer : AIMTEC
Factory number : AM3N-2412SZ
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • AM3N
    • Design
    • DIL-24
  • Electrical values
    • Performance
    • 3 W
    • Input voltage
    • 24 VDC
    • Output
    • 12 VDC
    • Current
    • 250
    • Efficiency
    • 65 %
    • Ripple
    • 50 mVss
    • Electrical isolation
    • 500 VDC min.
  • Implementation
    • Regulated
    • Controlled
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 31.8 mm
    • Width
    • 20.3 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
Datasheet/manual