Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIM2-1215S SIL7 :: SIL-7 DC/DC converter, 2 W, 12 V in/15 V out

Item-No.: SIM2-1215S SIL7
€5,20
Category of goods: 1 = discountable

SIM2-1215S SIL7

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • AM2D-Z
    • Design
    • SIL-7
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 12 VDC
    • Output
    • 15 VDC
    • Current
    • 132
    • Efficiency
    • 70 %
    • Ripple
    • 100 mVss
    • Electrical isolation
    • 1000 VDC min.
  • Implementation
    • Regulated
    • Uncontrolled
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 19.5 mm
    • Width
    • 8.5 mm
    • Height
    • 8.5 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Transient

DC/DC converter module, 2 watt, unregulated, in 7-pin SIL housing,

Resistant to transient short circuits,
high efficiency (at least 70%)

Input: 12 V DC
Output: 15 V DC
Current: 132 mA



Manufacturer : AIMTEC
Factory number : AM2D-1215SZ
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • AM2D-Z
    • Design
    • SIL-7
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 12 VDC
    • Output
    • 15 VDC
    • Current
    • 132
    • Efficiency
    • 70 %
    • Ripple
    • 100 mVss
    • Electrical isolation
    • 1000 VDC min.
  • Implementation
    • Regulated
    • Uncontrolled
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 19.5 mm
    • Width
    • 8.5 mm
    • Height
    • 8.5 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Transient