Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIM1-1512 SIL4 :: SIL-4 DC/DC converter, 1 W, 15 V in/12 V out

Item-No.: SIM1-1512 SIL4
€4,55
Category of goods: 1 = discountable

SIM1-1512 SIL4

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • AM1S
    • Design
    • SIL-4
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 15 VDC
    • Output
    • 12 VDC
    • Current
    • 83
    • Efficiency
    • 70 %
    • Ripple
    • 120 mVss
    • Electrical isolation
    • 1000 VDC min.
  • Implementation
    • Regulated
    • Uncontrolled
  • Interfaces
    • Connection
    • 4-pin SIL
  • Measures
    • Length
    • 11.7 mm
    • Width
    • 10 mm
    • Height
    • 6 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Specials
    • Short circuit protected
    • Transient

DC/DC converter modules, 1 watt, unregulated, in 4-pin SIL housing.

Resistant to transient short circuits,
high efficiency (at least 70%).

Input: 15 V DC
Output: 12 V DC
Current: 83 mA



Manufacturer : HN-ELECTRONIC
Factory number : SIM1-1512 SIL4
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • AM1S
    • Design
    • SIL-4
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 15 VDC
    • Output
    • 12 VDC
    • Current
    • 83
    • Efficiency
    • 70 %
    • Ripple
    • 120 mVss
    • Electrical isolation
    • 1000 VDC min.
  • Implementation
    • Regulated
    • Uncontrolled
  • Interfaces
    • Connection
    • 4-pin SIL
  • Measures
    • Length
    • 11.7 mm
    • Width
    • 10 mm
    • Height
    • 6 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Specials
    • Short circuit protected
    • Transient
Datasheet/manual