reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIM1-0524S DIL8 :: DIL-8 DC/DC converter, 1 W, 5 V in/24 V out


SIM1-0524S DIL8

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 50
    • Efficiency
    • 70 %
    • Electrical isolation
    • 1000 VDC min.
    • Input voltage
    • 5 VDC
    • Output
    • 24 VDC
    • Ripple
    • 120 mVss
  • General
    • Type
    • DC/DC converter
  • Implementation
    • Regulated
    • Uncontrolled
  • Interfaces
    • Connection
    • 8-pin DIL
  • Measures
    • Depth
    • 10.2 mm
    • Height
    • 6.9 mm
    • Width
    • 12.7 mm
  • Specials
    • Short circuit protected
    • Transient

DC/DC converter modules, 1 watt, unregulated, in 8-pin DIL housing

Resistant to transient short circuits,
high efficiency (at least 70%)

Input: 5 V DC
Output: 24 V DC
Power: 50mA



Manufacturer : AIMTEC
Factory number : AM1P-0524SZ
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 50
    • Efficiency
    • 70 %
    • Electrical isolation
    • 1000 VDC min.
    • Input voltage
    • 5 VDC
    • Output
    • 24 VDC
    • Ripple
    • 120 mVss
  • General
    • Type
    • DC/DC converter
  • Implementation
    • Regulated
    • Uncontrolled
  • Interfaces
    • Connection
    • 8-pin DIL
  • Measures
    • Depth
    • 10.2 mm
    • Height
    • 6.9 mm
    • Width
    • 12.7 mm
  • Specials
    • Short circuit protected
    • Transient
Datasheet/manual