Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUJI LTO 6 :: LTO ULTRIUM 6 tape, 2.5 TB (6.25 TB), Fuji

Item-No.: FUJI LTO 6
Memory:

€31,90




FUJI LTO 6

  • Product Description
  • Technical information
  • General
    • Type
    • Data backup tape
    • Technology
    • Ultrium
    • Design
    • For LTO backup systems
  • Implementation
    • Memory
    • 2500 GB

  • Fujifilm LTO Ultrium 6 tape

  • Tape type: LTO

  • Capacity uncompressed: 2.5 TB, capacity (compressed): 6.25 TB

  • Transfer rate: 160 MB/s

  • Compressed transfer rate: 400 MB/s

  • Tape size: 1,265 cm

  • Tape length: 846 m

  • Tape thickness: 6.1 µm




Manufacturer : FUJIFILM
Factory number : 16310732
Package weight : 0.26 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data backup tape
    • Technology
    • Ultrium
    • Design
    • For LTO backup systems
  • Implementation
    • Memory
    • 2500 GB
Datasheet/manual