Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUJI LTO 5 :: LTO ULTRIUM 5 tape, 1.5 TB (3.0 TB), Fuji

Item-No.: FUJI LTO 5
Memory:

€22,90




FUJI LTO 5

  • Product Description
  • Technical information
  • General
    • Type
    • Data backup tape
    • Technology
    • Ultrium
    • Design
    • For LTO backup systems
  • Implementation
    • Memory
    • 1500 GB

Fujifilm LTO Ultrium Generation 5 data cartridges incorporate Fujifilm's advanced NANOCUBIC thin-film coating process with finer metal particles and nano-dispersion technology with a modern binder system, which allows Fujifilm to achieve higher recording density.
In addition, Fujifilm has introduced a new reel design that has successfully achieved both running stability in the drive and high archival stability. This feature is of particular importance for users, because the tape exerts increasing pressure on the reel hub when the length increases, which involves a potential risk of distortion. The new design of the hub structure reduces unexpected deformation to the tape's characteristics, such as tape edge damage, while the smoother, more uniform magnetic layer results in a significant decrease in tape surface defects.



Manufacturer : FUJIFILM
Factory number : 4003276
Package weight : 0.271 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data backup tape
    • Technology
    • Ultrium
    • Design
    • For LTO backup systems
  • Implementation
    • Memory
    • 1500 GB
Datasheet/manual