0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUJI LTO 2 :: LTO ULTRIUM 2 tape, 200 GB (400 GB), Fuji

Item-No.: FUJI LTO 2
Memory:

€32,95




FUJI LTO 2

  • Product Description
  • Technical information
  • General
    • Type
    • Data backup tape
    • Technology
    • Ultrium
    • Design
    • For LTO backup systems
  • Implementation
    • Memory
    • 200 GB
Fuji LTO Ultrium 2 tape, 200 GB (400 GB)

High storage capacity: high recording density is crucial for the tape capacity. FUJIFILM has many years of experience in the development of storage technologies and produces tapes with up to 400 GB (2:1 compressed, 200 GB native) storage capacity in a single cartridge, meeting the needs of the most demanding applications.

Surprisingly high transfer rates. Improved performance (measured by higher transmission rates) means less time for backup and archive operations, and overall more efficiency. LTO Ultrium cartridges offer impressive data transfer rates of 40 to 80 MB/sec. 2:1 compression, 20 - 40 MB uncompressed) FUJI servo technology. The LTO Ultrium technology achieves impressive performance with the timing-based, highly accurate servo control. The LTO Ultrium cartridge uses dual servo tracks, which are written precisely along each of the four data tracks and thus enable extremely accurate position control and redundancy in the event of tape damage.



Manufacturer : FUJIFILM
Factory number : 45087
Package weight : 0.27 kg
Technical information
  • General
    • Type
    • Data backup tape
    • Technology
    • Ultrium
    • Design
    • For LTO backup systems
  • Implementation
    • Memory
    • 200 GB
Datasheet/manual