Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZK M6X20-200 :: Cheese head screw, slot, M6, 20 mm

Item-No.: SZK M6X20-200
€5,99
Category of goods: 1 = discountable

SZK M6X20-200

  • Product Description
  • Technical information
  • General
    • Type
    • Cylinder head screw
    • Design
    • Slot
    • Material
    • Stainless steel, galvanised
    • Thread
    • M6
  • Measures
    • Length
    • 20 mm
  • Electrical values
    • Approval
    • Pack of 200
  • Packaging
    • Packaging
    • Pack of 200
Cheese head screw, slot

zinc-coated steel, DIN 84

thread: M6
lenghs: 20 mm
Content: 200 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Package weight : 1.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cylinder head screw
    • Design
    • Slot
    • Material
    • Stainless steel, galvanised
    • Thread
    • M6
  • Measures
    • Length
    • 20 mm
  • Electrical values
    • Approval
    • Pack of 200
  • Packaging
    • Packaging
    • Pack of 200
Datasheet/manual