Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZK M3X25-200 :: Cylinder head screw, slotted, M3, 25mm

Item-No.: SZK M3X25-200
Thread:

€2,85
Category of goods: 1 = discountable

SZK M3X25-200

  • Product Description
  • Technical information
  • General
    • Type
    • Cylinder head screw
    • Design
    • Slot
    • Material
    • Blue galvanized steel
    • Thread
    • M3
  • Measures
    • Length
    • 25 mm
  • Electrical values
    • Approval
    • DIN 84
  • Packaging
    • Packaging
    • Pack of 200

Cylinder head screw, slotted

Blue galvanised steel, DIN 84

Thread: M3
Length: 25 mm
Contents: 200 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 75586/3
Package weight : 0.276 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cylinder head screw
    • Design
    • Slot
    • Material
    • Blue galvanized steel
    • Thread
    • M3
  • Measures
    • Length
    • 25 mm
  • Electrical values
    • Approval
    • DIN 84
  • Packaging
    • Packaging
    • Pack of 200
Datasheet/manual