Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZK M2X20-200 :: Cylinder head screw, slotted, M2, 20mm

Item-No.: SZK M2X20-200
Thread:

€2,35
Category of goods: 1 = discountable

SZK M2X20-200

  • Product Description
  • Technical information
  • General
    • Type
    • Cylinder head screw
    • Design
    • Slot
    • Material
    • Blue galvanized steel
    • Thread
    • M2
  • Measures
    • Length
    • 20 mm
  • Electrical values
    • Approval
    • DIN 84
  • Packaging
    • Packaging
    • Pack of 200

Cylinder head screw, slotted

Blue galvanised steel, DIN 84

Thread: M2
Length: 20 mm
Contents: 200 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 75524/5
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cylinder head screw
    • Design
    • Slot
    • Material
    • Blue galvanized steel
    • Thread
    • M2
  • Measures
    • Length
    • 20 mm
  • Electrical values
    • Approval
    • DIN 84
  • Packaging
    • Packaging
    • Pack of 200
Datasheet/manual